Search Results for "dlw32mh201xk2l murata manufacturing"
Filters
DLW32MH201XK2L
Murata
Data Line EMI/RFI Filter, 2 Func, 4 Term, 125°C, 2.5x3.2mm
Datasheet
EIA-1210, SMD, 4 PIN
Active
Max Operating Temperature:
125
Number of Terminals:
4
Min Operating Temperature:
-40
Width:
2.5