Search Results for "dlw21sz900hq2l murata manufacturing"
Filters
DLW21SZ900HQ2L
Murata
Dual Common Mode Choke 90Ω 100MHz 0.28A SMD
Datasheet
Surface Mount
Active
Max Operating Temperature:
105
Min Operating Temperature:
-40
Width:
1.2
Length:
2
Distributor
Stock
1+
10+
27+
45+
Tme
2,226
$0.23
$0.192
-
-
Quest
724
-
-
$0.375
$0.225