
Unidirectional transient voltage suppressor diode offering 300W peak pulse power and 17A peak pulse current. Features a 5V reverse standoff voltage, 6V minimum breakdown voltage, and 9.8V clamping voltage. This silicon component has a low capacitance of 1.9pF and a leakage current of 20uA. Designed for surface mount applications in a SOT-323 package, operating from -55°C to 150°C.
Diodes DLPT05W-7 technical specifications.
| Capacitance | 1.9pF |
| Package/Case | SOT-323 |
| Clamping Voltage | 9.8V |
| Depth | 1.3mm |
| Direction | Unidirectional |
| Height | 1mm |
| Leakage Current | 20uA |
| Length | 2.15mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DLPT05W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
