
Texas Instruments DLPC350ZFF technical specifications.
| Package/Case | BGA |
| Data Bus Width | 24b |
| Height | 1.85mm |
| Lead Free | Contains Lead |
| Length | 23.5mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 115°C |
| Memory Size | 64MB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of GPIO | 14 |
| Number of I2C Channels | 2 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DLPC350ZFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
