
56-terminal, BOTTOM-positioned LED display driver IC with a JEDEC package code of R-PBGA-B56. Features a supply voltage range of 2.7V to 6V, with a nominal 3.6V. Supports a minimum operating frequency (fmax) of 36. Designed for DLP2010 (0.2 WVGA) DMD applications, operating within a temperature range of -10°C to 85°C.
Texas Instruments DLPA2000DYFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 3.28 |
| Length | 3.484 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPA2000DYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.