
Three-phase bridge rectifier diode for surface mount applications. Features a 160mA forward current, 85V repetitive reverse voltage, and 4A maximum surge current. Operates across a wide temperature range from -65°C to 150°C. Housed in an ultra-small SOT-363 plastic package, measuring 2.2mm x 1.35mm x 1mm. RoHS and REACH SVHC compliant, with lead-free termination.
Diodes DLPA006-7 technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 160mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 5nA |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 3 |
| Output Current | 160mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 300mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 85V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 85V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DLPA006-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
