Diodes DLPA004-7 technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 1A |
| Height | 1mm |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 3000ns |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DLPA004-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
