Texas Instruments DLP4500NIRFQE technical specifications.
| Number of Terminals | 80 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-N80 |
| Width | 9.1 |
| Length | 20.7 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP4500NIRFQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.