
Unidirectional Transient Voltage Suppressor (TVS) diode, 350W peak pulse power, with a 3.3V reverse standoff voltage and 18V clamping voltage. Features a minimum breakdown voltage of 4V and a maximum surge current of 20A. This surface mount component is housed in a SOT-23 plastic package, operating from -55°C to 150°C. Designed for automotive applications with AEC-Q101 qualification.
Diodes DLP03LC-7 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 18V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Length | 3.05mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DLP03LC-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
