
DLP Design DLP-232PC technical specifications.
| Package/Case | Module |
| Current Rating | 25mA |
| Evaluation Kit | Yes |
| Frequency | 24MHz |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 14 |
| Operating Supply Voltage | 5V |
| RAM Size | 768B |
| Resolution | 32b |
| Series | USB |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for DLP Design DLP-232PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
