
Amphenol DID-29PFFS-SL8001 technical specifications.
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 100 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Flanges, Vertical |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol DID-29PFFS-SL8001 to view detailed technical specifications.
No datasheet is available for this part.
