Half bridge based MOSFET driver, an interface IC designed for efficient power management. Features robust gate drive capabilities for MOSFET switching applications. Optimized for high-frequency operation and reduced switching losses. Provides precise control for half-bridge configurations.
Diodes DGD2181S8-13 technical specifications.
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DGD2181S8-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.