Green 5mm Dome LED, 535nm, 12500mcd, 20mA, Through Hole
400F 2.7V Radial Film Capacitor, Through Hole, PCB Mount, -40°C to 60°C
SUPERCAPACITOR ALUM ELECT 200F 2.7V, 20%, RAD
Supercapacitor 0.3F 2.7V RADIAL DCN Series
Green Through-Hole LED, 5mm, 20mA, 19380mcd, 527nm
Coin Cell Battery 3V 550MAH
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
Green LED, Radial, Through Hole, 5.8mm x 8.8mm, 30mA, 120mW, -40°C to 95°C
150F Aluminium Film Capacitor, 2.7V, 20% Tolerance, Through Hole
Radial LED, Green, 5.8mm x 8.8mm, 30mA, Through Hole, -40°C to 95°C
LED Uni-Color Green 2-Pin T-1 3/4 Bulk
Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Green LED, Dome Lens, 10490mcd, -40°C to 95°C, Through Hole
Standard LEDs - Through Hole Green Round LED
DCN Series 5.4 V 1 F Ø 17.5 x 19.5 mm Radial Through Hole Super Capacitor
DCN Series 2.7 V 4 F Ø 10 x 20 mm Radial Through Hole Super Capacitor
GRND RESISTNCE TESTR CLAMP-ON
Single Color LED