The SY89250VMITR is a receiver IC designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. This IC is available in a package quantity of 1000 units, packaged in tape and reel format. Note that this product contains lead and is not RoHS compliant.
Microchip SY89250VMITR technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY89 |
| RoHS | Not Compliant |
No datasheet is available for this part.