
Quad SPST analog switch, featuring 4 independent circuits in a 16-pin TSSOP package. Operates with single or dual supply voltages from 2.7V to 12V, with a maximum dual supply voltage of 6V. Offers a wide operating temperature range of -40°C to 85°C and a low supply current of 20nA. This surface mount component boasts a 56ns turn-on delay and is RoHS compliant.
Vishay DG9424DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-On Delay Time | 56ns |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9424DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
