
Single Pole Double Throw (SPDT) analog switch IC, surface mountable in a compact SC package. Features low 12 Ohm drain-to-source resistance and operates from a 2.25V to 5.5V supply. Offers a single channel with one input and two outputs, designed for efficient operation with a typical supply current of 10nA and maximum power dissipation of 250mW. This RoHS compliant component is suitable for applications requiring precise signal routing within a -40°C to 85°C temperature range.
Vishay DG9411DL-T1-E3 technical specifications.
| Package/Case | SC |
| Drain to Source Resistance | 12R |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000988oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9411DL-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
