
Analog switch IC featuring dual SPST configuration, suitable for surface mount applications. Operates within a 2.7V to 12V supply voltage range, with a maximum supply current of 1µA and 400mW power dissipation. Offers 2 channels, each with 2 inputs and 2 outputs, and exhibits turn-on delay of 35ns and turn-off delay of 20ns. Packaged in SOIC, measuring 5mm x 4mm x 1.55mm, this lead-free and RoHS compliant component is supplied on tape and reel.
Vishay DG9233DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9233DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
