This 11-position terminal block from Amphenol features a through-hole mount and is plated with tin. It operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations. The terminal block is packaged in bulk and has a pitch of 0.4 inch.
Amphenol KL11615200J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 55A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol KL11615200J0G to view detailed technical specifications.
No datasheet is available for this part.