
Dual 1x1 Multiplexer IC, featuring a 400MHz -3dB bandwidth and 290MHz bandwidth. Operates with dual supply voltages from 2.7V to 5V, and a single supply up to 12V. This component offers 2 circuits, each with 4 inputs and 1 output, and an on-state resistance of 160 Ohms. Packaged in a 14-pin TSSOP with dimensions of 5mm x 4.4mm x 0.9mm, it supports a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Vishay DG604EQ-T1-E3 technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 290MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 3V |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 70ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.004949oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG604EQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.