Vishay DG540AP/883 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | DIP |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG540AP/883 to view detailed technical specifications.
No datasheet is available for this part.