Single-ended multiplexer IC featuring 16 inputs and 1 output, operating with a single supply voltage of 15V, ranging from 10V to 16.5V. This surface mount component offers a 500MHz bandwidth and a propagation delay of 300ns. It is housed in a PLCC package with dimensions of 16.66mm length, 16.66mm width, and 3.69mm height, and has a maximum power dissipation of 450mW. Operating temperature range is -40°C to 85°C.
Vishay DG536DN technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PLCC |
| Height | 3.69mm |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG536DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.