Vishay DG528BK technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG528BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.