
Analog multiplexer, single 4:1 configuration, featuring a 250MHz bandwidth and 20V operating supply voltage. This surface mount component operates within a -40°C to 125°C temperature range and supports dual supply voltages from 5V to 20V, with a maximum supply voltage of 44V. It offers 4 channels and 2 circuits, housed in a compact 2.6mm x 1.8mm x 0.75mm QFN package.
Vishay DG509BEN-T1-GE4 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | QFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG509BEN-T1-GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
