The 781271089 FPC connector from Molex features 8 SKT contacts with a 0.5mm pitch, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 50VAC. Each contact can handle up to 0.5A of current. The connector is designed for use with flexible flat cable or flexible printed circuit applications.
Molex 781271089 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.