
Quad SPST analog switch IC, surface mountable in a 16-pin SOIC package. Features 4 channels with 85 Ohm on-state resistance and 50 Ohm drain-to-source resistance. Operates with dual supply voltages from 7V to 22V, or single supply from 13V to 36V. Maximum power dissipation is 900mW, with a typical supply current of 15uA. RoHS compliant and lead-free.
Vishay DG442DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 50R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 85R |
| Operating Supply Current | 15uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG442DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
