
The ITW CT156F18-6-C is a female right angle connector with a copper alloy contact material. It has a 3.96mm pitch and is designed for operation between -55°C and 105°C. The connector is RoHS compliant and features a termination type of IDT. It measures 23.77mm in length and 9mm in depth, with a housing color of orange.
ITW CT156F18-6-C technical specifications.
| Contact Material | Copper Alloy |
| Depth | 9mm |
| Gender | Female |
| Housing Color | Orange |
| Length | 23.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
No datasheet is available for this part.