
Single Pole Single Throw (SPST) analog switch, ideal for multiplexing and demultiplexing applications. Features a compact 8-pin MSOP package with dimensions of 3mm x 3mm x 0.85mm. Operates with single or dual supplies ranging from 2.7V to 12V, with a maximum dual supply voltage of 6V. Offers low on-state resistance of 20 Ohms and minimal operating supply current of 1uA. Designed for surface mounting with a wide operating temperature range of -40°C to 85°C and a power dissipation of 320mW. Packaged in tape and reel for efficient automated assembly.
Vishay DG418LDQ-T1-E3 technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 20R |
| Operating Supply Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG418LDQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
