
Single Pole Single Throw (SPST) analog switch IC featuring a 1-channel, 1-circuit configuration. Operates with single or dual supply voltages ranging from 7V to 22V, with a typical operating voltage of 15V. Offers a low on-state resistance of 40 Ohms and a maximum power dissipation of 400mW. Packaged in a lead-free, RoHS-compliant SOIC surface-mount case with dimensions of 5mm length, 4mm width, and 1.55mm height. Suitable for operation across a wide temperature range of -40°C to 85°C.
Vishay DG418DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 40R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG418DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
