
Quad SPST analog switch IC, surface mountable in a 16-pin SOIC package. Features four single-pole single-throw (SPST) channels, each with one input and one output. Operates with dual supply voltages ranging from 7V to 22V, and a maximum supply voltage of 44V. Offers an on-state resistance of 80 Ohms and a maximum power dissipation of 600mW. This RoHS compliant component is supplied on tape and reel.
Vishay DG412HSDY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG412HSDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
