
Quad SPST analog switch IC, featuring a 280MHz -3dB bandwidth. This surface mount component operates with dual supply voltages from 3V to 6V, or single supply from 2.7V to 12V. It offers four independent SPST switches within a 16-pin TSSOP package, with a maximum power dissipation of 450mW and a low supply current of 1µA. The device is RoHS compliant and suitable for operation across a temperature range of -40°C to 85°C.
Vishay DG411LDQ-T1-E3 technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | TSSOP |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG411LDQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
