
Quad SPST analog switch, surface mount QFN package. Features 4 channels, 4 circuits, 4 inputs, and 4 outputs. Operates with dual supply voltages from 7V to 15V, with a maximum dual supply voltage of 22V. Offers an on-state resistance of 80 Ohms. RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Vishay DG411HSDN-T1-E4 technical specifications.
| Package/Case | QFN |
| Dual Supply Voltage | 15V |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.88W |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.88W |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.002014oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG411HSDN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
