Vishay DG411HSDJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| On-State Resistance | 80R |
| Operating Supply Current | 1uA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG411HSDJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
