The MK20DX256ZVMC10 is a 32-bit microcontroller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 75 I/O lines and a 121-pin MAPBGA package. The device operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 1.71V and a maximum supply voltage of 3.6V. It has a maximum clock frequency of 50 MHz and supports FLASH ROM programmability.
Sign in to ask questions about the NXP MK20DX256ZVMC10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MK20DX256ZVMC10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK20DX256ZVMC10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.