
Dual 4:1 Analog Multiplexer, SP4T configuration, featuring 2 circuits and 8 inputs. Operates with single or dual supply voltages from 5V to 20V, with a maximum supply voltage of 44V and an operating supply voltage of 36V. Offers a low drain-to-source resistance of 100 Ohms and a maximum power dissipation of 600mW. Packaged in a 16-pin SOIC surface mount case, this RoHS compliant component has a propagation delay of 160ns and an operating temperature range of -40°C to 85°C.
Vishay DG409DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 100R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single, Dual |
| Throw Configuration | SP4T |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG409DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
