
CMOS single-ended multiplexer featuring 8 input channels and 1 output. Operates with single or dual supply voltages ranging from 5V to 20V (dual) or 36V (single), with a maximum supply voltage of 44V. Offers a low drain-to-source resistance of 40 Ohms and a maximum power dissipation of 600mW. Packaged in a 16-pin SOIC N surface-mount package, this component has a propagation delay of 175ns and turn-on/off delay times of 600ns and 300ns respectively.
Vishay DG408DY technical specifications.
| Package/Case | SOIC N |
| Drain to Source Resistance | 40R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| High Level Output Current | 30mA |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 75uA |
| Operating Supply Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 600ns |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG408DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
