
Single 8:1 analog multiplexer, surface mountable in a 16-pin SOIC package. Features 8 input channels and 1 output channel with a drain-to-source resistance of 100 Ohms. Operates with single or dual supply voltages ranging from 5V to 20V, with a maximum operating supply voltage of 36V and a maximum dual supply voltage of 20V. Offers a wide operating temperature range of -40°C to 85°C and a maximum power dissipation of 600mW. RoHS compliant and lead-free.
Vishay DG408DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 100R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG408DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
