
16:1 analog multiplexer, single circuit, surface mount, 28-pin SOIC package. Features a maximum dual supply voltage of 20V and a minimum dual supply voltage of 5V, with an operating supply voltage of 15V. Offers a maximum operating temperature of 85°C and a minimum of -40°C. Maximum power dissipation is 450mW, with a maximum supply current of 500µA and nominal supply current of 30µA. RoHS compliant.
Vishay DG406BDW-E3 technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| Length | 17.91mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Propagation Delay | 148ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.027937oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG406BDW-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
