
16:1 Analog Multiplexer, single circuit, through-hole mount PDIP package. Features a maximum dual supply voltage of 20V and a minimum dual supply voltage of 5V, with a maximum supply voltage of 36V and a minimum supply voltage of 7.5V. Operates within a temperature range of -40°C to 85°C, offering a maximum power dissipation of 625mW and a maximum supply current of 500µA. Propagation delay is 148ns.
Vishay DG406BDJ technical specifications.
| Package/Case | PDIP |
| Height | 3.31mm |
| Lead Free | Contains Lead |
| Length | 39.7mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 148ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.147798oz |
| Width | 14.73mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG406BDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.