
CMOS 8-channel single-ended multiplexer, featuring 1 function and a 16-terminal PDSO package. Operates across a wide temperature range of -40°C to 125°C, suitable for automotive applications. Supports a nominal supply voltage of 5V, with a maximum of 8V and a minimum of 3V, and a nominal negative supply voltage of -5V. The dual terminal position and R-PDSO-G16 JEDEC package code ensure compatibility with standard PCB layouts.
Vishay DG4051EEQ-T1-GE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG4051EEQ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.