
The AML52-N10K is a black rectangular pushbutton switch from Honeywell, measuring 6.85mm in size. It features a lead-free and RoHS compliant design, suitable for various applications. This switch is part of the AML52 series and is characterized by its illumination opening and illuminated design.
Sign in to ask questions about the Honeywell AML52-N10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML52-N10K technical specifications.
| Color | Black |
| Illumination Color | Black |
| Illumination Type | Illumination Opening, Illuminated |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML52 |
| Shape | Rectangular |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML52-N10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
