
Quad SPST analog switch, surface mountable in a 16-pin SOIC package. Features dual supply voltage capability up to 22V, with a minimum operating voltage of 7V. Offers 4 independent SPST switches, each with an on-state resistance of 100 Ohms. Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 600mW. Supplied in tape and reel packaging, this RoHS compliant component is ideal for signal routing applications.
Vishay DG309DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG309DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
