Vishay DG308BDQ-E3 technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| On-State Resistance | 160R |
| Operating Supply Current | 1uA |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG308BDQ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.