
DPDT Analog Multiplexer/Demultiplexer IC, featuring 2 inputs and 4 outputs, supports USB 2.0 data rates up to 480Mbps. This surface mount component operates with a single supply voltage ranging from 2.6V to 4.3V, with a typical operating voltage of 3V and low operating supply current of 2µA. It offers an on-state resistance of 8Ω and is housed in a QFN package, suitable for applications requiring efficient signal routing. The device operates across a temperature range of -40°C to 85°C.
Vishay DG2730DN-T1-GE4 technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| On-State Resistance | 8R |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 208mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2730DN-T1-GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
