DPDT analog switch IC for 2-port USB 2.0 switching. Features 900MHz bandwidth and 480Mbps data rate. Operates with a single supply voltage between 2.6V and 4.3V, with a typical operating voltage of 3V. Surface mountable in a compact QFN package (1.8mm x 1.4mm x 0.55mm). Offers 8Ω on-state resistance and low 2µA operating supply current. RoHS compliant.
Vishay DG2722DN-T1-E4 technical specifications.
| Bandwidth | 900MHz |
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 0.55mm |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 208mW |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.000247oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2722DN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.