
Quad SPST analog switch, surface mount, in a 16-pin SOIC package. Features a maximum dual supply voltage of 22V and a minimum dual supply voltage of 4.5V. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 640mW. Supports single and dual supply types, with a maximum supply voltage of 25V and a typical supply current of 100uA. Packaged in tape and reel for automated assembly.
Vishay DG201BDY-T1 technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG201BDY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
