
Quad SPST analog switch IC featuring 4 channels, surface mountable in a 16-pin SOIC package. Operates with dual supply voltages from 4.5V to 22V, with a maximum supply voltage of 25V. Offers on-state resistance of 160 Ohms and a drain-to-source resistance of 85 Ohms. Maximum power dissipation is 640mW, with a maximum operating temperature of 85°C. Turn-on delay is 120ns, and turn-off delay is 65ns. RoHS compliant and lead-free.
Vishay DG201BDY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 85R |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 160R |
| Operating Supply Current | 50uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 120ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG201BDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
