
Dual SPST analog switch, this integrated circuit features two independent single-pole, single-throw switches. Operating with a dual supply voltage range of 7V to 22V, it supports a maximum supply voltage of 36V and a typical operating supply voltage of 15V. The component is housed in a 14-pin PDIP package, designed for through-hole mounting, and offers a maximum power dissipation of 470mW. This RoHS compliant device operates across a temperature range of -40°C to 85°C.
Vishay DG200BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Weight | 0.057144oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG200BDJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
