Vishay DG187AP/883 technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG187AP/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.