Vishay DG184AP technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 30R |
| Dual Supply Voltage | 15V |
| Height | 3.05mm |
| Length | 21.08mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 3mA |
| Number of Circuits | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Supply Type | Dual |
| Weight | 0.057419oz |
| Width | 7.87mm |
| RoHS | Not CompliantYes |
Download the complete datasheet for Vishay DG184AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.