The CSR21C227KB is a 220uF tantalum capacitor with an equivalent series resistance of 55 milliohms. It features a tantalum dielectric and a 10% tolerance. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Kemet CSR21C227KB technical specifications.
| Capacitance | 220uF |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 55mR |
| Lead Diameter | 0.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.